Automotive 6-ch, 2-V to 3.6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC14AQDRG4Q1 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Number of Bits | 6 |
| Number of Gates | 6 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| RoHS | Not Compliant |