Rochester Electronics SN74LVC157APW technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Output Current | 24mA |
| Packaging | Bulk |
| Propagation Delay | 8.1ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.