The SN74LVC157AQPWRQ1 is a 2-bit non-inverting DPST switch from Rochester Electronics with a bandwidth of 100MHz and a propagation delay of 5.4ns. It is packaged in a lead-free TSSOP package and is available in cut tape packaging. This device is suitable for high-speed digital applications.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC157AQPWRQ1 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 5.4ns |
| Throw Configuration | DPST |
| RoHS | Not Compliant |