The SN74LVC157ARGYR is a dual 2-bit non-inverting logic switch from Rochester Electronics. It features a bandwidth of 100MHz and a propagation delay of 8.1ns. The device is packaged in a lead-free QFN package and is available in bulk packaging. It is designed for high-speed applications and is suitable for use in a variety of electronic systems.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 100MHz |
| Package/Case | QFN |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 8.1ns |
| Throw Configuration | DPST |
| RoHS | Not Compliant |