SN74LVC16244AZQLR
Rochester Electronics SN74LVC16244AZQLR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.2ns |
| RoHS | Not Compliant |
No datasheet is available for this part.