16-Bit Bus Transceiver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC16245AGRDR technical specifications.
| Lead Free | Contains Lead |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Packaging | Bulk |
| Propagation Delay | 4ns |
| RoHS | Not Compliant |