SN74LVC16374AZRDR
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC16374AZRDR technical specifications.
| Frequency | 150MHz |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Number of Outputs | 16 |
| Output Current | 24mA |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| RoHS | Not Compliant |