SN74LVC16374DGGR
Rochester Electronics SN74LVC16374DGGR technical specifications.
| Package/Case | TSSOP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Number of Bits | 16 |
| Output Current | 24mA |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| RoHS | Not Compliant |
No datasheet is available for this part.