IC SINGLE INVERTER GATE SC70-5 / Inverter 1-Element CMOS 5-Pin SC-70 T/R
Rochester Electronics SN74LVC1G04DCKR technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 32mA |
| Packaging | Bulk |
| Propagation Delay | 3.7ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.