Automotive single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125
Rochester Electronics SN74LVC1G04QDCKRQ1 technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Output Current | 32mA |
| Packaging | Bulk |
| Propagation Delay | 3.1ns |
| RoHS | Not Compliant |
No datasheet is available for this part.