Rochester Electronics SN74LVC1G06DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Nominal Supply Current | 40mA |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 3ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.