Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SC-70 T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC1G06DCKT technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Output Current | 32mA |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |