Single 1.65-V to 5.5-V buffer with open-drain outputs 5-SC70 -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC1G07DCKT technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Nominal Supply Current | 250mA |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Packaging | Bulk |
| Propagation Delay | 3.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |