Single Buffer/driver With Open-drain Output | IC Buf Non-invert 5.5V 4DSBGA
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC1G07YZVR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Packaging | Bulk |
| Propagation Delay | 3.5ns |
| RoHS | Not Compliant |