Single 3-Input Positive AND-OR Gate 6-SC70 -40 to 125
Rochester Electronics SN74LVC1G0832DCKR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Packaging | Bulk |
| Propagation Delay | 3.4ns |
| RoHS | Not Compliant |
No datasheet is available for this part.