SN74LVC1G08DRYR
Rochester Electronics SN74LVC1G08DRYR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Output Current | 32mA |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| RoHS | Not Compliant |
No datasheet is available for this part.