SN74LVC1G10DCKR
Rochester Electronics SN74LVC1G10DCKR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 50mA |
| Packaging | Bulk |
| Propagation Delay | 3.6ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.