Single retriggerable monostable multivibrator with Schmitt-trigger inputs 8-SM8 -40 to 125
Rochester Electronics SN74LVC1G123DCTT technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Output Current | 32mA |
| Packaging | Cut Tape |
| Propagation Delay | 8.2ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.