Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Medical 6-Pin USON T/R
Rochester Electronics SN74LVC1G125DRYR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| RoHS | Not Compliant |
No datasheet is available for this part.