Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Packaging | Bulk |
| Propagation Delay | 4ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |