2-Line-to-4-Line Decoder 8-DSBGA -40 to 85
Rochester Electronics SN74LVC1G139YZPR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Throw Configuration | DP4T |
| RoHS | Not Compliant |
No datasheet is available for this part.