SINGLE SCHMITT-TRIGGER INVERTER / -BIG BUMP
Rochester Electronics SN74LVC1G14YZPR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 32mA |
| Packaging | Bulk |
| Propagation Delay | 5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.