One of Two Noninverting Demultiplexer with 3-State Deselected Output 6-SC70 -40 to 85
Rochester Electronics SN74LVC1G18DCKR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.