1-of-2 Decoder/Demultiplexer 6-DSBGA -40 to 85
Rochester Electronics SN74LVC1G19YZPR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Packaging | Bulk |
| Propagation Delay | 2.8ns |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.