SINGLE BUFFER/DRIVER W/3-STATE OUTPUTS
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC1G240DCKR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Packaging | Bulk |
| Propagation Delay | 4ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |