SN74LVC1G27DBVRE4
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC1G27DBVRE4 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.6ns |
| RoHS | Not Compliant |