The SN74LVC1G27DCKR is a single 1-bit gate from Rochester Electronics. It features an output current of 32mA and a propagation delay of 3.6ns. The device is packaged in a lead-free SC package and is compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC1G27DCKR technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 32mA |
| Packaging | Cut Tape |
| Propagation Delay | 3.6ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.