Decoder/Demultiplexer Single 2-to-3 8-Pin SSOP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC1G29DCTR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 4.2ns |
| RoHS | Not Compliant |