SN74LVC1G3157DRLR
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC1G3157DRLR technical specifications.
| Bandwidth | 300MHz |
| Package/Case | SOP |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Propagation Delay | 300ps |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |