Single 3-Input Positive OR-AND Gate 6-SOT-23 -40 to 125
Rochester Electronics SN74LVC1G3208DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 32mA |
| Packaging | Cut Tape |
| Propagation Delay | 3.4ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.