The SN74LVC1G32DBVR is a single-input logic gate from Rochester Electronics. It is packaged in a lead-free SOT-23 package and features an output current of 32mA. The device has a propagation delay of 4ns and is compliant with Reach SVHC regulations. It is available in bulk packaging and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 32mA |
| Packaging | Bulk |
| Propagation Delay | 4ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |