Enhanced product single 2-input, 1.65-V to 5.5-V OR gate 5-SC70 -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC1G32IDCKREP technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Output Current | 32mA |
| Packaging | Cut Tape |
| Propagation Delay | 4ns |
| RoHS | Not Compliant |