Automotive single 2-input, 1.65-V to 5.5-V OR gate 5-SOT-23 -40 to 125
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Output Current | 32mA |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| RoHS | Not Compliant |