Single 3-input, 1.65-V to 5.5-V OR gate 6-SC70 -40 to 125
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-363 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 32mA |
| Packaging | Cut Tape |
| Propagation Delay | 3.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |