SINGLE 3-INPUT POSITIVE-XOR GAT
Rochester Electronics SN74LVC1G386DCKR technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 32mA |
| Packaging | Bulk |
| Propagation Delay | 12ns |
| RoHS | Not Compliant |
No datasheet is available for this part.