SINGLE ANALOG SWITCH
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC1G66DBVT technical specifications.
| Bandwidth | 195MHz |
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Propagation Delay | 600ps |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |