5-V, 1: 1 (SPST), 1-channel analog switch 5-DSBGA -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC1G66YZPR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 600ps |
| Throw Configuration | SPST |
| RoHS | Not Compliant |