Single Positive-Edge-Triggered D-Type Flip-Flop 5-SOT-23 -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC1G79DBVT technical specifications.
| Frequency | 160MHz |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Gates | 1 |
| Output Current | 32mA |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |