Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-DSBGA -40 to 85
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC1G86YZPR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Packaging | Bulk |
| Propagation Delay | 9.9ns |
| RoHS | Not Compliant |