The SN74LVC1G98DCKR is a single-bit gate from Rochester Electronics, packaged in a lead-free SOT-363 package. It has a maximum output current of 32mA and a propagation delay of 5.1ns. This device is compliant with Reach SVHC regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC1G98DCKR technical specifications.
| Package/Case | SOT-363 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 32mA |
| Packaging | Bulk |
| Propagation Delay | 5.1ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |