SN74LVC1G99 / -BIG BUMP
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC1G99YZPR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 32mA |
| Packaging | Bulk |
| Propagation Delay | 5.2ns |
| RoHS | Not Compliant |