The SN74LVC1GU04DBVR is a single-input gate from Rochester Electronics, packaged in a lead-free SOT-23 case. It features a propagation delay of 3ns and an output current of 50mA. This device is suitable for high-speed applications and is available in bulk packaging. It meets the requirements for Reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC1GU04DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Output Current | 50mA |
| Packaging | Bulk |
| Propagation Delay | 3ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.