Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC1GU04DRLR technical specifications.
| Package/Case | SOT-553 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 3ns |
| RoHS | Not Compliant |