Single 1.65-V to 5.5-V inverter 6-SOT-23 -40 to 125
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC1GX04DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Number of Bits | 1 |
| Packaging | Bulk |
| Propagation Delay | 5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.