Octal Buffer/driver With 3-STATE Outputs | IC Buffer Invert 3.6V 20TVSOP
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC240ADGVR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 7.5ns |
| RoHS | Not Compliant |