Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 85
Rochester Electronics SN74LVC244APWR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Gates | 8 |
| Number of Outputs | 8 |
| Packaging | Bulk |
| Propagation Delay | 6.5ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.