The SN74LVC257APWR is a dual single-pole single-throw logic switch with a bandwidth of 100MHz. It is packaged in a TO-1 package and is lead free. The device is non-inverting and has a throw configuration of DPST. It is compliant with Reach SVHC regulations.
Rochester Electronics SN74LVC257APWR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TO-1 |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 4 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Reach SVHC Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
No datasheet is available for this part.