AND Gate 2-Element 2-IN CMOS Automotive 8-Pin SSOP T/R
Checking distributor stock and pricing after the page loads.
Rochester Electronics SN74LVC2G08IDCTRQ1 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Gates | 2 |
| Output Current | 32mA |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| RoHS | Not Compliant |