
2-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125
Rochester Electronics SN74LVC2G14DCKR technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Output Current | 32mA |
| Packaging | Cut Tape |
| Propagation Delay | 4.3ns |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Rochester Electronics SN74LVC2G14DCKR to view detailed technical specifications.
No datasheet is available for this part.
