Single 2-Line to 1-Line Data Selector/Multiplexer 8-SM8 -40 to 85
Rochester Electronics SN74LVC2G157DCTR technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 2 |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Reach SVHC Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.